The LTC3388EMSE-1#PBF DC/DC controller is a fixed output voltage regulator with a nominal output voltage of 2.5V and an output current of 50mA. It operates over a temperature range of -40°C to 125°C and is available in a rail/tube packaging quantity of 50. The device is RoHS compliant and does not contain any Reach SVHC compliant materials.
Analog Devices LTC3388EMSE-1#PBF technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.