Synchronous step-down DC/DC controller with 50mA output current capability. Features a programmable output voltage range of 5V to 5.18V, powered by an input voltage from 2.7V to 20V. Operates efficiently with a fixed 5V output voltage and a single positive output configuration. Packaged in a 10-MSOP for compact integration.
Analog Devices LTC3388EMSE-3#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
