Synchronous step-down DC/DC controller with 50mA output current. Features a programmable output voltage up to 5.18V and a fixed 5V output option. Operates from a 2.7V to 20V input voltage range. Housed in a 10-MSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Supplied on tape and reel for high-volume applications.
Analog Devices LTC3388EMSE-3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.