The LTC3388IDD-3 is an automotive DC/DC controller with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has 10 terminals and a dual terminal position. The device is packaged in a 3x3mm plastic DFN-10 package. It operates within an input voltage range of 2.7V to 20V.
Analog Devices LTC3388IDD-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.