
The LTC3388IDD-3#PBF is a DC/DC controller with a maximum input voltage of 20V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 5.18V. The device features a single output with a maximum current of 50mA and is available in a DFN package. It is RoHS compliant and includes a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3388IDD-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3388IDD-3#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3388IDD-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
