The LTC3388IDD-3#TRPBF is a DC/DC controller with a fixed 5V output voltage and 50mA output current. It operates over a wide input voltage range of 2.7V to 20V and is available in a DFN package. The device is RoHS compliant and suitable for operation over a temperature range of -40°C to 125°C. It features a synchronous rectifier and is available in a tape and reel packaging with 2500 units per reel.
Analog Devices LTC3388IDD-3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.