DP-SWREG/Monolithic 20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
Analog Devices LTC3388IMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.