
The LTC3388IMSE-3#PBF is a DC/DC controller from Analog Devices, available in a 50-piece MSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device features a synchronous rectifier and can output up to 50mA at 5V, with a maximum output voltage of 5.18V.
Analog Devices LTC3388IMSE-3#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3388IMSE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.