
The LTC3400ES6 is a DC/DC controller with 92% efficiency, adjustable output voltage of 5V, and an output current of 850mA. It operates within a temperature range of -30°C to 85°C. The device is available in a TSOT package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3400ES6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3400ES6 technical specifications.
| Package/Case | TSOT |
| Efficiency | 92% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3400ES6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
