The LTC3400ES6-1 is a commercial DC/DC controller from Analog Devices. It operates over a temperature range of -40C to 85C and features a 6-pin VSSOP package. This device is suitable for use in commercial applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3400ES6-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3400ES6-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3400ES6-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.