The LTC3400ES6-1#TRM is a single-output DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -30°C to 85°C and is packaged in a lead-free SOT-23-6 package. The device is not RoHS compliant and is available in quantities of 500 per reel. It features a synchronous rectifier and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3400ES6-1#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.