
The LTC3400ES6-1#TRMPBF is a boost DC/DC controller from Analog Devices. It operates within a temperature range of -30°C to 85°C and provides an adjustable output voltage of 5V with a maximum output current of 600mA. The device is packaged in a SOT-23-6 package and is lead-free. It is RoHS compliant and features a synchronous rectifier for high efficiency, with a maximum efficiency of 92%. The LTC3400ES6-1#TRMPBF is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3400ES6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3400ES6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3400ES6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
