
The LTC3400ES6-1#TRPBF is a DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 850mA. It is packaged in a lead-free SOT-23-6 package and is RoHS compliant. The device operates over a temperature range of -30°C to 85°C and features a synchronous rectifier. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3400ES6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
