
The LTC3400ES6#TR is a DC/DC controller with an adjustable output voltage of 5V and an output current of 850mA. It operates over a temperature range of -30°C to 85°C and is packaged in a SOT-23-6 package. The device has a high efficiency of 92% and features a synchronous rectifier. However, it is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3400ES6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3400ES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 92% |
| Lead Free | Contains Lead |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3400ES6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
