
The LTC3400ES6#TRPBF is a single output DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 850mA. It is packaged in a SOT-23-6 package and is RoHS compliant. The device operates over a temperature range of -30°C to 85°C. It is a synchronous rectifier and is available in a tape and reel packaging format with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3400ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3400ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3400ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
