
Adjustable boost DC/DC controller with synchronous rectification, offering up to 1A output current and 97% efficiency. Features a wide input voltage range from 500mV to 5.5V, with an adjustable output voltage up to 5.5V. Housed in a compact 10-MSOP package (3mm x 3mm x 0.86mm), operating from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3401EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3401EMS#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 97% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3401EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
