
Single step-up DC-DC converter, adjustable output voltage up to 5.5V, with 1A output current. Features 97% efficiency and a minimum input voltage of 500mV. Operates across a temperature range of -40°C to 85°C. Includes synchronous rectification and is RoHS compliant. Packaged in a 10-pin MSOP on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3401EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3401EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3401EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
