
Adjustable positive output boost converter IC with a 2A maximum output current. Features a 97% efficiency and operates from a 0.5V to 5V input voltage range. Delivers an adjustable output voltage from 2.6V up to 5.5V. Packaged in a 10-lead MSOP for surface mounting, this component offers a compact solution with dimensions of 3mm x 3mm x 0.86mm.
Sign in to ask questions about the Analog Devices LTC3402EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3402EMS#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 97% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3402EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
