The LTC3403EDD#TRPBF is a DC/DC controller from Analog Devices. It features an adjustable output voltage of 3.5V and an output current of 600mA. The device is packaged in a lead-free DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and includes a synchronous rectifier. The LTC3403EDD#TRPBF is available in quantities of 2500 and is packaged in tape and reel.
Analog Devices LTC3403EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.