
Adjustable, synchronous buck regulator IC with 600mA output current and up to 95% efficiency. Features a wide input voltage range of 2.65V to 6V and an adjustable output voltage from 800mV to 6V. Housed in a compact 8-MSOP package measuring 3mm x 3mm x 0.86mm, operating from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3404EMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3404EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3404EMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
