The LTC3404IMS8#PBF is a single-output DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package. This device is RoHS compliant and features a synchronous rectifier. It is available in quantities of 50 per rail/tube packaging.
Analog Devices LTC3404IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.