1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator
Analog Devices LTC3404MPMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Output Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.