Synchronous step-down DC/DC controller with adjustable output voltage up to 6V and 300mA output current. Achieves up to 96% efficiency, operating from a 2.5V minimum input voltage. Features a single adjustable output and a synchronous rectifier for enhanced performance. Housed in a compact SOT-23-6 package, this RoHS compliant component is supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3405AES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3405AES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3405AES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.