
The LTC3406AIS5#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 package. The device features an adjustable output voltage of 5.5V and an output current of 600mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3406AIS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3406AIS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406AIS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
