
The LTC3406B-2ES5 is a surface mount DC/DC controller from Analog Devices with a package type of VSSOP. It features an efficiency of 96% and a minimum input voltage of 2.5V. The device has a single output with a maximum current of 600mA and an adjustable output voltage of up to 5.5V. It is not RoHS compliant.
Analog Devices LTC3406B-2ES5 technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
