The LTC3406B-2ES5#PBF is a surface-mount DC/DC controller with adjustable output voltage and high efficiency. It operates from a minimum input voltage of 2.5V and can deliver up to 600mA of output current. The device is packaged in a TSOT package and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring efficient power management.
Analog Devices LTC3406B-2ES5#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.