
The LTC3407AEDD-2#PBF is a dual 5V adjustable DC/DC controller from Analog Devices. It features two 800mA outputs and is packaged in a lead-free DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LTC3407AEDD-2#PBF is a synchronous rectifier DC/DC controller designed for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3407AEDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407AEDD-2#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AEDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
