
Dual output adjustable buck-boost DC/DC controller IC, capable of 800mA output current per channel. Features synchronous rectification for high efficiency and operates from -40°C to 85°C. Packaged in a 10-pin DFN, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3407AEDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407AEDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AEDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
