
The LTC3407AEMSE#PBF is a dual output buck-boost DC/DC controller from Analog Devices. It can supply up to 600mA per output and has an adjustable output voltage range from 600mV to 5V. The device operates over a temperature range of -40°C to 85°C and is available in rail/Tube packaging. The LTC3407AEMSE#PBF is RoHS compliant and does not contain any SVHC compliant materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3407AEMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407AEMSE#PBF technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AEMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.