
The LTC3407AIDD#PBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. This device features two outputs with a maximum current of 800mA and an adjustable output voltage of 5V. It is RoHS compliant and includes a synchronous rectifier. The LTC3407AIDD#PBF is packaged in a rail/tube format with 121 units per package.
Sign in to ask questions about the Analog Devices LTC3407AIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407AIDD#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
