
The LTC3407AIDD#TRPBF is a DC/DC controller with two outputs, adjustable output voltage of 5V, and a maximum output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. The device is RoHS compliant and features a synchronous rectifier. It is suitable for use in a variety of applications requiring DC/DC conversion.
Sign in to ask questions about the Analog Devices LTC3407AIDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407AIDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407AIDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.