The LTC3407EDD#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This surface mount device features a high efficiency of 96% and can deliver up to 600mA of output current. The LTC3407EDD#PBF is available in a DFN package and is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC3407EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
