
The LTC3407EDD#TR is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN package. The device features two adjustable outputs with a maximum current of 600mA and a maximum output voltage of 5V. It also includes a synchronous rectifier for improved efficiency. The LTC3407EDD#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC3407EDD#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407EDD#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3407EDD#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
