
Dual-output adjustable buck-boost converter IC, capable of 800mA per output. Features a high efficiency of 95% and operates from a 2.5V to 5.5V input range. Offers adjustable output voltages from 600mV to 5V, with a maximum output of 5V. This surface mount component includes a synchronous rectifier and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3407EMSE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407EMSE-2#PBF technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407EMSE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
