
Dual synchronous step-down DC-DC converter with adjustable output voltage, capable of delivering up to 800mA per output. Features a wide input voltage range from 2.5V to 5.5V and a maximum operating temperature of 85°C. Surface mountable in a 10-pin MSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3407EMSE-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
