Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10
Analog Devices LTC3407EMSE-4 technical specifications.
| Package/Case | MSOP |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.