Adjustable DC/DC controller and regulator IC, capable of delivering up to 600mA per output with a maximum output voltage of 5V. This dual-output device features a high efficiency of 96% and operates from an input voltage range of 2.5V to 5.5V. The component is housed in a compact 10-MSOP package, designed for surface mounting, and offers a synchronous rectifier for enhanced performance. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3407EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Efficiency | 96% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3407EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
