The LTC3407EMSE#TR is a dual 600mA adjustable DC/DC controller from Analog Devices. It is packaged in a lead-free MSOP and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The LTC3407EMSE#TR features synchronous rectification and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3407EMSE#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3407EMSE#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3407EMSE#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
