
The LTC3407EMSE#TRPBF is a 2-output adjustable DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a synchronous rectifier. This surface mount device is packaged in a tape and reel format with 2500 units per package.
Analog Devices LTC3407EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
