
The LTC3408EDD is a DC/DC controller from Analog Devices with a package type of HVSON, SOLCC8,.11,20. It operates within a temperature range of -40°C to 85°C and is available in a rail/tube packaging format with 121 pieces per package. The device is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3408EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3408EDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3408EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
