
The LTC3408EDD#PBF is a single output DC/DC controller from Analog Devices, available in a lead-free DFN package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and is packaged in quantities of 121 per rail or tube. The LTC3408EDD#PBF is a power management IC used in DC/DC applications.
Analog Devices LTC3408EDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
