
The LTC3408EDD#TR is a linear voltage regulator LDO with a single output voltage of 3.5V. It is available in a DFN package and is not RoHS compliant. The device operates over a temperature range of -40°C to 85°C. The LTC3408EDD#TR is manufactured by Analog Devices and is packaged in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC3408EDD#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3408EDD#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3408EDD#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
