
LTC3409 - 600mA Low VIN Buck Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3409EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3409EDD technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3409EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
