The LTC3409EDD#PBF is a DC/DC controller with an efficiency of 95%. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN package. The device has a single output with a maximum current of 600mA and a maximum output voltage of 5.5V. It is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the Analog Devices LTC3409EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3409EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 613mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3409EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
