Adjustable synchronous buck regulator IC, delivering up to 600mA output current. Features a high efficiency of 95% and operates from a minimum input voltage of 1.6V. Offers an adjustable output voltage up to 5.5V. Packaged in an 8-pin DFN, this RoHS compliant component is supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3409EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3409EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3409EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
