The LTC3409IDD#TRPBF is a DC/DC controller from Analog Devices, packaged in a DFN package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 5.5V and an output current of 600mA. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It includes a synchronous rectifier for efficient operation.
Analog Devices LTC3409IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.