
The LTC3410BESC6-1.2#TRMPBF is a lead free DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 1.2V. The device is capable of delivering an output current of up to 300mA. It is available in a tape and reel packaging with a quantity of 500 units per reel. The LTC3410BESC6-1.2#TRMPBF is RoHS compliant and features a synchronous rectifier for improved efficiency.
Analog Devices LTC3410BESC6-1.2#TRMPBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3410BESC6-1.2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
