
The LTC3410BESC6-1.2#TRPBF is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a fixed 1.2V output voltage with a maximum output current of 300mA. This device is available in tape and reel packaging with 2500 units per reel. It is RoHS compliant and includes a synchronous rectifier for efficient operation.
Analog Devices LTC3410BESC6-1.2#TRPBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3410BESC6-1.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
