
The LTC3410BESC6-1.5#TRMPBF is a DC/DC controller from Analog Devices with a fixed output voltage of 1.5V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with 500 units per package. It is RoHS compliant and features a synchronous rectifier. The LTC3410BESC6-1.5#TRMPBF is a lead-containing device, but it is not RoHS compliant in that regard.
Sign in to ask questions about the Analog Devices LTC3410BESC6-1.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3410BESC6-1.5#TRMPBF technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3410BESC6-1.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
