The LTC3410BESC6-1.8 is a 1-channel DC/DC controller from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 6-terminal package with a width of 1.25mm and a length of 2mm. The device operates within an input voltage range of 2.5 to 5.5 volts. It is suitable for use in applications requiring power management and regulation.
Analog Devices LTC3410BESC6-1.8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.